- RS Stock No.:
- 256-0592
- Brand:
- RS PRO
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$41.664
(exc. GST)
$45.83
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $41.664 | $208.32 |
*price indicative
- RS Stock No.:
- 256-0592
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RS Pro energy saver pleated panel filter is a low energy use specific disposable product offering a better than basic level of filtration, or pre filtration in HEVAC applications. This product is made using patented media which offers extremely low filter resistance, combined with a very high pleat count this filter delivers huge energy savings.
Water resistant frame
Strong media support mesh
Hydrophobic filter media
Low energy use
Strong media support mesh
Hydrophobic filter media
Low energy use
Specifications
Attribute | Value |
---|---|
Filter Type | Pleated Panel |
Nominal Dimensions | 25 x 16 x 4in |
Actual Dimensions | 622 x 394 x 95mm |
ISO 16890 Class | ISO-C |
Related links
- RS PRO Pleated Panel Filter, 622 x 394 x 95mm
- RS PRO Pleated Panel Filter, 622 x 394 x 45mm
- RS PRO Pleated Panel Filter, 495 x 394 x 95mm
- RS PRO Pleated Panel Filter, 594 x 394 x 95mm
- RS PRO Pleated Panel Filter, 622 x 495 x 95mm
- RS PRO Panel Filter, 622 x 394 x 45mm
- RS PRO Panel Filter, 622 x 394 x 20mm
- RS PRO Pleated Panel Filter, 622 x 495 x 45mm