RS PRO Panel Filter, 622 x 394 x 45mm

Subtotal (1 pack of 10 units)*

$321.12

(exc. GST)

$353.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$32.112$321.12

*price indicative

RS Stock No.:
256-0578
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Filter Type

Panel

Nominal Dimensions

24 x 16 x 2in

Actual Dimensions

622 x 394 x 45mm

ISO 16890 Class

ISO-C

COO (Country of Origin):
GB
The RS Pro energy saver pleated panel filter is a low energy use specific disposable product offering a better than basic level of filtration, or pre filtration in HEVAC applications. This product is made using patented media which offers extremely low filter resistance, combined with a very high pleat count and this filter also delivers huge energy savings.

Water resistant frame
Strong media support mesh
Hydrophobic filter media
Low energy use
Reduced CO2

Related links