RS PRO Bag Filter Filter, 592 x 287 x 535mm
- RS Stock No.:
- 256-0472
- Brand:
- RS PRO
Subtotal (1 pack of 4 units)**
$879.09
(exc. GST)
$967.00
(inc. GST)
On back order for despatch 23/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
4 + | $219.773 | $879.092 |
**price indicative
- RS Stock No.:
- 256-0472
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Filter Type | Bag Filter | |
Nominal Dimensions | 24 x 12 x 21in | |
Actual Dimensions | 592 x 287 x 535mm | |
ISO 16890 Class | ISO-1-85 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Filter Type Bag Filter | ||
Nominal Dimensions 24 x 12 x 21in | ||
Actual Dimensions 592 x 287 x 535mm | ||
ISO 16890 Class ISO-1-85 | ||
Related links
- RS PRO Bag Filter Filter, 592 x 287 x 535mm
- RS PRO Micro Glass Bag Filter 592 x 287 x 535mm
- RS PRO Bag Filter Filter, 287 x 287 x 535mm
- RS PRO Bag Filter Filter, 592 x 287 x 360mm
- RS PRO Bag Filter Filter, 490 x 287 x 535mm
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m