- RS Stock No.:
- 255-1508
- Brand:
- RS PRO
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 4)
$149.783
(exc. GST)
$164.761
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
4 + | $149.783 | $599.132 |
*price indicative
- RS Stock No.:
- 255-1508
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RS Pro Jayflow Range of glass fibre bag filters are used widely in government buildings, hospitals, and other sensitive areas. This grade of filter is effective against dust and soot and is suitable for air conditioning in hospitals, laboratories, offices, theatres, and computer rooms. The filter also contains conical stitched pockets for optimal airflow.
Rolled safety edge to frame
Long service life
Low pressure drop
Glass fibre filter media
Fine protection scrim
Long service life
Low pressure drop
Glass fibre filter media
Fine protection scrim
Specifications
Attribute | Value |
---|---|
Filter Type | Bag Filter |
Nominal Dimensions | 24 x 12 x 21in |
Actual Dimensions | 592 x 287 x 535mm |
ISO 16890 Class | ISO-1-85 |
Related links
- RS PRO Bag Filter Filter, 592 x 287 x 535mm
- RS PRO Micro Glass Bag Filter, F7 Grade, 592 x 287 x 535mm
- Hammers
- Connector Wrenches
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Bag Filter Filter, 287 x 287 x 535mm
- RS PRO Bag Filter Filter, 592 x 287 x 360mm