- RS Stock No.:
- 255-1426
- Brand:
- RS PRO
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$105.43
(exc. GST)
$115.97
(inc. GST)
Units | Per unit |
1 + | $105.43 |
- RS Stock No.:
- 255-1426
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The RS Pro front withdrawal frames that can be used to hold panel or bag filters. Four appropriate P Clips must be selected to suit the filters. The filter size should be 15 to 18 mm under the frame size.
Easy to install
Versatile filter selection
Versatile filter selection
Specifications
Attribute | Value |
---|---|
Filter Type | Panel |
Nominal Dimensions | 20 x 24 x 3in |
Actual Dimensions | 508 x 610 x 75mm |
Related links
- Hammers
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Panel Filter, 610 x 610 x 75mm
- RS PRO Panel Filter, 508 x 508 x 75mm