- RS Stock No.:
- 146-7759
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$655.88
(exc. GST)
$721.47
(inc. GST)
Units | Per unit |
1 - 4 | $655.88 |
5 + | $539.79 |
- RS Stock No.:
- 146-7759
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Flexible twin hose for acetylene and oxygen. Specially designed dividing groove allows easy separation for fitting to gas cylinder or welding gun. For use throughout industry for transporting acetylene and oxygen in mobile and stationary autogenic welding equipment. Normally installed using hose clamps and specially designed brass fittings
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 9.5mm |
Outer Diameter | 16.7mm |
Material | EPDM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Welding |
Standards Met | ISO 3821 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Colour | Blue, Red |
Length | 25m |
Bend Radius | 90mm |
Inner Material | EPDM |
Flexible | Yes |
Outer Material | EPDM |
Reinforced | Yes |