- RS Stock No.:
- 486-631
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$602.21
(exc. GST)
$662.43
(inc. GST)
Units | Per unit |
1 + | $602.21 |
- RS Stock No.:
- 486-631
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Steam Hose 7 Bar 1161
Black wrapped hose designed for low pressure steam and hot water.
Steam Hose (7 bar)
Polyester reinforced
Black/white line outside and Black inside
Not antistatic
Polyester reinforced
Black/white line outside and Black inside
Not antistatic
Note
EPDM = Ethylene Propylene Diene Monomer
The given working pressure and safety factor are true for the conveyance of steam. For water, the working pressure is 33bar and safety factor is 3.15:1.
The given working pressure and safety factor are true for the conveyance of steam. For water, the working pressure is 33bar and safety factor is 3.15:1.
Warning
When used for steam it is recommended that one hose end remains open
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 12.7mm |
Outer Diameter | 24mm |
Material | EPDM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 7 bar |
Suitable Applications | Steam |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +170°C |
Colour | Black |
Length | 20m |
Inner Material | EPDM |
Bend Radius | 130mm |
Reinforced | Yes |
Outer Material | EPDM |