- RS Stock No.:
- 486-596
- Brand:
- RS PRO
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$418.95
(exc. GST)
$460.85
(inc. GST)
Units | Per unit |
1 - 5 | $418.95 |
6 - 29 | $413.90 |
30 + | $340.63 |
- RS Stock No.:
- 486-596
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
RS PRO 20 m Long Blue Hose Pipe, Hot Water Applications, 13 mm Inner Diameter
This flexible hose pipe from RS PRO is great for domestic and industrial cleaning jobs. It's mainly designed to spray hot water at high pressure on cars, floors, kitchen walls and other surfaces.
The hose is made of ethylene propylene diene monomer (EPDM) rubber material. This means it's tough and stands up well to repeated use both indoors and outdoors. It's also reinforced with polyester, which ensures it's able to withstand hot water and pressure without rupturing. Setting up the hose is quick and simple as it's compatible with regular hose fittings and clamps.
This hose pipe is versatile in its application, from dairies and gardens to irrigation systems and automobile cleaning operations. It meets U.S. FDA (Food and Drug Administration) standards, making it safe to use in the food industry.
The hose is made of ethylene propylene diene monomer (EPDM) rubber material. This means it's tough and stands up well to repeated use both indoors and outdoors. It's also reinforced with polyester, which ensures it's able to withstand hot water and pressure without rupturing. Setting up the hose is quick and simple as it's compatible with regular hose fittings and clamps.
This hose pipe is versatile in its application, from dairies and gardens to irrigation systems and automobile cleaning operations. It meets U.S. FDA (Food and Drug Administration) standards, making it safe to use in the food industry.
Features and Benefits
• Blue colour
• Inner diameter of 13 mm
• Length of 20 m
• EPDM (ethylene propylene diene monomer) inner and outer material
• Suitable for hot water
• Inner diameter of 13 mm
• Length of 20 m
• EPDM (ethylene propylene diene monomer) inner and outer material
• Suitable for hot water
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 13mm |
Outer Diameter | 24mm |
Material | EPDM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 10 bar |
Suitable Applications | Food |
Standards Met | FDA |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |
Colour | Blue |
Length | 20m |
Outer Material | EPDM |
Flexible | Yes |
Reinforced | Yes |
Inner Material | EPDM |