SAM PEA Polyurethane, Hose, Blue, 1.5m
- RS Stock No.:
- 283-0087
- Mfr. Part No.:
- PEA-FLEX11
- Brand:
- SAM
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$474.22
(exc. GST)
$521.64
(inc. GST)
Units | Per unit |
---|---|
1 + | $474.22 |
- RS Stock No.:
- 283-0087
- Mfr. Part No.:
- PEA-FLEX11
- Brand:
- SAM
Related links
- SAM PEA Polyurethane, Hose, Blue, 1.5m
- SAM PEA Polyurethane, Hose, Blue
- SAM 19015 Polyurethane, Hose, Blue, 6m
- SMC TIUB Polyurethane, Hose Pipe, 2in ID, 3.18in OD, Blue, 20m
- SMC TU Polyurethane, Hose Pipe, 2.5mm ID, 4mm OD, Blue, 20m
- SMC TU Polyurethane, Hose Pipe, 4mm ID, 6mm OD, Red, 100m
- SMC TU Polyurethane, Hose Pipe, 2.5mm ID, 4mm OD, Yellow, 20m
- SMC TU Polyurethane, Hose Pipe, 2.5mm ID, 4mm OD, Orange, 20m