Recently searched

    RS PRO Silicone, Flexible Tubing, 9.5mm ID, 15.9mm OD, Translucent, 1m

    Subtotal (1 unit)**

    $48.34

    (exc. GST)

    $53.17

    (inc. GST)

    Add to Basket
    Select or type quantity
    17 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$48.34

    **price indicative

    RS Stock No.:
    273-2550
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Hose Pipe/Flexible Tube

    Flexible Tube

    Inner Diameter

    9.5mm

    Outer Diameter

    15.9mm

    Material

    Silicone

    Hose Pipe Action

    Peristaltic Pump, Transfer

    Suitable Applications

    Biopharmaceutical, Chemical, Food & Beverage, Medical

    Standards Met

    BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +200°C

    Colour

    Translucent

    Length

    1m

    Peristaltic Pump Compatible

    Yes

    Food Grade

    Yes

    Related links