RS PRO Silicone, Flexible Tubing, 6 mm ID, 10 mm OD, Translucent, 2 m
- RS Stock No.:
- 273-2540
- Brand:
- RS PRO
Subtotal (1 unit)*
$58.15
(exc. GST)
$63.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.15 |
*price indicative
- RS Stock No.:
- 273-2540
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 10mm | |
| Material | Silicone | |
| Application | Biopharmaceutical, Chemical, Food, Beverage, Medical | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Colour | Translucent | |
| Standards/Approvals | 1935/2004 Compliant Material, BFR, FDA, WRAS Hot and Cold Water | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Tubing | ||
Inside Diameter 6mm | ||
Outside Diameter 10mm | ||
Material Silicone | ||
Application Biopharmaceutical, Chemical, Food, Beverage, Medical | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Colour Translucent | ||
Standards/Approvals 1935/2004 Compliant Material, BFR, FDA, WRAS Hot and Cold Water | ||
Length 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Silicone Flexible Tubing
Introducing the range of RS PRO Silicone Flexible Tubing, designed to ensure durability, flexibility and reliability across a range of applications. Engineered for excellence, the platinum cured translucent tubing sets a new standard in the industry, offering unparalleled performance to meet a range of needs.
Features and Benefits:
Applications:
Flexible tubing is a pliable tube that is essential in industries like plumbing, automotive, aerospace and food manufacturing. The main benefit of flexible tubing is that it can provide a free-flow of air or liquid by bending the tube without it kinking, making it ideal for tight spaces and applications that have movement, like manufacturing plants or vehicles. The tubing is often made from a type of flexible rubber or plastic and can be used in medical, pharmaceutical and food industries too, as long as the right compliance regulations are met. They are the perfect solution for enhancing efficiency and functionality in a range of industrial and manufacturing settings.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Silicone 6 mm ID Translucent, 2 m
- RS PRO Silicone 6 mm ID Translucent, 2 m
- RS PRO Silicone 6 mm ID Translucent, 2 m
- RS PRO Silicone 5 mm ID Translucent, 2 m
- RS PRO Silicone 4 mm ID Translucent, 2 m
- RS PRO Silicone 7 mm ID Translucent, 2 m
- RS PRO Silicone 6 mm ID Translucent White, 25 m
- RS PRO Silicone 10 mm ID Translucent, 2 m

