Recently searched

    RS PRO Silicone, Flexible Tubing, 6mm ID, 9mm OD, Translucent, 2m

    Subtotal (1 unit)**

    $48.59

    (exc. GST)

    $53.45

    (inc. GST)

    Add to Basket
    Select or type quantity
    9 In AU stock for next working day delivery*
    3 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$48.59

    **price indicative

    RS Stock No.:
    273-2538
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Hose Pipe/Flexible Tube

    Flexible Tube

    Inner Diameter

    6mm

    Outer Diameter

    9mm

    Material

    Silicone

    Hose Pipe Action

    Peristaltic Pump, Transfer

    Suitable Applications

    Biopharmaceutical, Chemical, Food & Beverage, Medical

    Standards Met

    BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +200°C

    Colour

    Translucent

    Length

    2m

    Peristaltic Pump Compatible

    Yes

    Food Grade

    Yes

    Related links