RS PRO Silicone, Flexible Tubing, 6.3mm ID, 11.1mm OD, Translucent, 2m
- RS Stock No.:
- 273-2535
- Brand:
- RS PRO
Subtotal (1 unit)**
$71.87
(exc. GST)
$79.06
(inc. GST)
39 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $71.87 |
**price indicative
- RS Stock No.:
- 273-2535
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Hose Pipe/Flexible Tube | Flexible Tube | |
Inner Diameter | 6.3mm | |
Outer Diameter | 11.1mm | |
Material | Silicone | |
Hose Pipe Action | Peristaltic Pump, Transfer | |
Suitable Applications | Biopharmaceutical, Chemical, Food & Beverage, Medical | |
Standards Met | BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +200°C | |
Colour | Translucent | |
Length | 2m | |
Food Grade | Yes | |
Peristaltic Pump Compatible | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 6.3mm | ||
Outer Diameter 11.1mm | ||
Material Silicone | ||
Hose Pipe Action Peristaltic Pump, Transfer | ||
Suitable Applications Biopharmaceutical, Chemical, Food & Beverage, Medical | ||
Standards Met BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +200°C | ||
Colour Translucent | ||
Length 2m | ||
Food Grade Yes | ||
Peristaltic Pump Compatible Yes | ||
Related links
- RS PRO Silicone 6.3mm ID Translucent, 2m
- RS PRO Silicone 6.3mm ID Translucent, 1m
- Saint Gobain Versilon Revive TPE 8mm ID Translucent, 15m
- RS PRO Silicone 4mm ID Translucent, 2m
- RS PRO Silicone 6mm ID Translucent, 2m
- RS PRO Silicone 12mm ID Translucent, 2m
- RS PRO Silicone 7mm ID Translucent, 2m
- RS PRO Silicone 7mm ID Translucent, 2m