Festo PEN PE, Flexible Tubing, 4mm ID, 6mm OD, Silver
- RS Stock No.:
- 651-933
- Mfr. Part No.:
- PEN-6X1-SI-500
- Brand:
- Festo
N
Subtotal (1 box of 500 metres)*
$399.52
(exc. GST)
$439.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $399.52 | $0.799 |
*price indicative
- RS Stock No.:
- 651-933
- Mfr. Part No.:
- PEN-6X1-SI-500
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 6mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Series | PEN | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 6mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PEN | ||
Colour Silver | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for versatility in automated systems, particularly designed for use within energy chains. This reliable tubing showcases a robust construction, allowing it to withstand a wide operational pressure range of -0.095 MPa to 1 MPa. With its exterior diameter of 6 mm and an internal diameter of 4 mm, it ensures efficient transport for compressed air and water while maintaining extraordinary flexibility. Additionally, it operates efficiently within ambient temperatures from -30 °C to 60 °C, reinforcing its suitability across various environments. RoHS compliance and a cleanroom class certification signify its quality and safety standards, making it an ideal choice for industrial applications where reliability is critical.
Suitable for use in energy chains enhancing system performance
Compact design with an outside diameter of 6 mm and inside diameter of 4 mm for optimal flexibility
RoHS compliant materials ensure environmental safety
Can be used with push in connectors and barbed fittings for straightforward assembly
Holds a cleanroom class rating suitable for stringent operational requirements
Compact design with an outside diameter of 6 mm and inside diameter of 4 mm for optimal flexibility
RoHS compliant materials ensure environmental safety
Can be used with push in connectors and barbed fittings for straightforward assembly
Holds a cleanroom class rating suitable for stringent operational requirements
