RS PRO PVC, Flexible Tube, 4mm ID, 6mm OD, Clear, 30m
- RS Stock No.:
- 336-821
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$22.61
(exc. GST)
$24.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.61 |
*price indicative
- RS Stock No.:
- 336-821
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 4mm | |
| Outer Diameter | 6mm | |
| Material | PVC | |
| Hose Pipe Action | Transfer | |
| Maximum Working Pressure | 4bar | |
| Suitable Applications | Industrial, Medical, Pharmaceutical, Scientific | |
| Standards Met | EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Clear | |
| Length | 30m | |
| Inner Material | PVC | |
| Outer Material | PVC | |
| Food Grade | Yes | |
| Flexible | Yes | |
| Bend Radius | 54mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 4mm | ||
Outer Diameter 6mm | ||
Material PVC | ||
Hose Pipe Action Transfer | ||
Maximum Working Pressure 4bar | ||
Suitable Applications Industrial, Medical, Pharmaceutical, Scientific | ||
Standards Met EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Colour Clear | ||
Length 30m | ||
Inner Material PVC | ||
Outer Material PVC | ||
Food Grade Yes | ||
Flexible Yes | ||
Bend Radius 54mm | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, Clear PVC, 30 m Length
This RS PRO Flexible Tube is designed for efficient fluid transfer in various industrial applications. Made from clear PVC, it offers excellent visibility and flexibility, making it ideal for environments where monitoring flow is crucial. Its robust construction ensures durability and compliance with food safety standards, making it suitable for both industrial and food-grade applications.
Features and Benefits
Glass clear transparency: Allows for easy visibility of contents
Excellent abrasion and corrosion properties: Increases durability and lifespan
Good flexibility: Ensures ease of use in tight spaces
Cadmium and silicone-free materials: Reduces the taint of drinking water
EU No.10/2011 compliant: Safe for food contact applications
RoHS 3 compliant: Environmentally friendly and safe
Suitable for use with alcohol, petrol, oils, greases, and solvents: Versatile for various chemical transfers
Highly resistant to acids and alkalis: Suitable for harsh environments
Service temperature range -15°C to +60°C: Reliable performance in diverse conditions
NSF51 + NSF61 approved: Certified for the transfer of drinking water
Excellent abrasion and corrosion properties: Increases durability and lifespan
Good flexibility: Ensures ease of use in tight spaces
Cadmium and silicone-free materials: Reduces the taint of drinking water
EU No.10/2011 compliant: Safe for food contact applications
RoHS 3 compliant: Environmentally friendly and safe
Suitable for use with alcohol, petrol, oils, greases, and solvents: Versatile for various chemical transfers
Highly resistant to acids and alkalis: Suitable for harsh environments
Service temperature range -15°C to +60°C: Reliable performance in diverse conditions
NSF51 + NSF61 approved: Certified for the transfer of drinking water
Applications
Industrial
Medical
Pharmaceutical
Scientific
Medical
Pharmaceutical
Scientific
Additional Information
Key standards: EU No.10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Saint Gobain Tygon® E-3603 Special PVC 4mm ID Clear, 15m
- RS PRO PVC 3mm ID Clear, 25m
- Saint Gobain Versilon™ FEP FEP 4mm ID Clear, 50m
- Saint Gobain Versilon™ PTFE PTFE 4mm ID Clear, 50m
- SMC TPS Polyolefin 4mm ID Clear, 100m
- RS PRO PVC 22mm ID Clear, 30m
- SMC TH FEP 4mm ID Clear, 20m
- Saint Gobain Versilon™ SPX-60 FB Silicone 4mm ID Clear, 50m
