Recently searched

    RS PRO Hose Connector Dust Cap 1.5in ID, 17 bar

    Bulk discount available

    Subtotal (1 unit)**

    $22.12

    (exc. GST)

    $24.33

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 5$22.12
    6 - 24$21.29
    25 +$20.36

    **price indicative

    RS Stock No.:
    362-6885
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Hose Inner Diameter

    1.5in

    Hose Connector Type

    Dust Cap

    Body Material

    Aluminium

    Maximum Working Pressure

    17 bar

    Related links