RS PRO Hose Connector Dust Cap 2in ID, 7 bar
- RS Stock No.:
- 325-0595
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$31.90
(exc. GST)
$35.09
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 5 | $31.90 |
6 - 29 | $30.30 |
30 + | $28.80 |
**price indicative
- RS Stock No.:
- 325-0595
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Hose Inner Diameter | 2in | |
Hose Connector Type | Dust Cap | |
Body Material | PP | |
Connector Gender | Female | |
Maximum Working Pressure | 7 bar | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Hose Inner Diameter 2in | ||
Hose Connector Type Dust Cap | ||
Body Material PP | ||
Connector Gender Female | ||
Maximum Working Pressure 7 bar | ||
Related links
- RS PRO Hose Connector Dust Cap 2in ID, 7 bar
- RS PRO Hose Connector Dust Cap 2in ID, 17 bar
- RS PRO Hose Connector Dust Cap 2in ID
- RS PRO Hose Connector Dust Cap 1-1/2in ID
- RS PRO Hose Connector Dust Cap 2-1/2in ID
- RS PRO Hose Connector BSP 2in 2in ID, 7 bar
- RS PRO Hose Connector R 2in 2in ID, 7 bar
- RS PRO Hose Connector BSP 2in 2in ID, 7 bar