- RS Stock No.:
- 307-336
- Brand:
- RS PRO
45 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$46.58
(exc. GST)
$51.24
(inc. GST)
Units | Per unit |
1 - 5 | $46.58 |
6 - 29 | $45.97 |
30 + | $37.83 |
- RS Stock No.:
- 307-336
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Dust plug & Cap
Female coupler dust cap & male adaptor dust plug
Cam & Groove Couplings - Stainless Steel
For a quick, tight and leakproof connection to pipe, hose, ducting or tanks without the use of hand tools.
Conform to MIL-C-27487
Stainless Steel ASTM A351-CF8M
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -20°C to +80°C
Stainless Steel ASTM A351-CF8M
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -20°C to +80°C
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1in |
Hose Connector Type | Dust Cap |
Body Material | Stainless Steel |
Related links
- RS PRO Hose Connector Dust Cap 1.5in ID
- RS PRO Hose Connector Dust Cap 1.5in ID, 17 bar
- RS PRO Hose Connector Dust Cap 2in ID
- RS PRO Hose Connector Dust Cap 1-1/2in ID
- RS PRO Hose Connector Dust Cap 1in ID, 7 bar
- RS PRO Hose Connector Dust Cap
- RS PRO Hose Connector Dust Cap 3in ID
- RS PRO Hose Connector Dust Cap 1in ID, 17 bar