Facom Hose Connector

Subtotal (1 unit)*

$93.66

(exc. GST)

$103.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.66

*price indicative

RS Stock No.:
235-9366
Mfr. Part No.:
N.600
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hose Connector

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom set of 4 hose connections to connect elements with different pitches. Comprising 1 part threading 1/4 inch x 3/8 inch. 1 part threading 3/8 inch x 3/8 inch. 1 part threading 3/8 inch x 1/2 inch. 1 part threading 1/2 inch x 1/2 inch.

Weight: 130g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy