RS PRO Hose Connector, Straight Camlock Coupling, G 2in 2in ID, 17 bar
- RS Stock No.:
- 307-263
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$199.54
(exc. GST)
$219.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $199.54 |
| 6 - 29 | $193.96 |
| 30 + | $159.64 |
*price indicative
- RS Stock No.:
- 307-263
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Hose Inner Diameter | 2in | |
| Thread Size | 2in | |
| Hose Connector Type | Camlock Coupling | |
| Body Material | Stainless Steel | |
| Connector Gender | Female | |
| Coupling Connector Direction | Straight | |
| Thread Standard | G | |
| Maximum Working Pressure | 17 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Hose Inner Diameter 2in | ||
Thread Size 2in | ||
Hose Connector Type Camlock Coupling | ||
Body Material Stainless Steel | ||
Connector Gender Female | ||
Coupling Connector Direction Straight | ||
Thread Standard G | ||
Maximum Working Pressure 17 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Straight Male Hose Coupling, 2 in Part D Cam and Groove Coupler, 2 in G Female, Stainless Steel
Looking for an easy way to make leak-free connections? Turn to this coupling from RS PRO. It's suitable for use with a wide range of fluid-carrying pipes thanks to its maximum working pressure of 17 bar.
The coupling's stainless steel material is strong and durable for use in harsh industrial environments. It's also corrosion-resistant, so it won't easily rust, even when exposed to water, moisture and acids. You can use this coupling with tubing that has a two-inch inner diameter in domestic plumbing applications.
The coupling's stainless steel material is strong and durable for use in harsh industrial environments. It's also corrosion-resistant, so it won't easily rust, even when exposed to water, moisture and acids. You can use this coupling with tubing that has a two-inch inner diameter in domestic plumbing applications.
Features and Benefits
- Stainless steel body material
- Straight coupling connector direction
- Part D cam and groove coupling connector
- Male coupling gender
- Hose inner diameter of 2 in
- Maximum working pressure of 17 bar
- Female thread gender
- Thread size of 2 in
- Threaded G female connection size of 2 in
Related links
- RS PRO Hose Connector G 1-1/2in 1-1/2in ID, 17 bar
- RS PRO Hose Connector 17 bar
- RS PRO Hose Connector R 2in 2in ID, 17 bar
- RS PRO Hose Connector G 1in 1in ID, 17 bar
- RS PRO Hose Connector 17 bar
- RS PRO Hose Connector R 1-1/2in 1-1/2in ID, 17 bar
- RS PRO Hose Connector BSP 2in 2in ID, 7 bar
- RS PRO Hose Connector R 2in 2in ID, 17 bar
