Bulk discount available
Subtotal (1 unit)*
$125.75
(exc. GST)
$138.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $125.75 |
| 6 - 11 | $122.94 |
| 12 + | $120.12 |
*price indicative
- RS Stock No.:
- 307-257
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hose Connector | |
| Sub Type | Connector | |
| Connection Gender A | Female | |
| Connection Size A | 38.1 mm | |
| Connection Standard A | G | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 17 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose Connector | ||
Sub Type Connector | ||
Connection Gender A Female | ||
Connection Size A 38.1 mm | ||
Connection Standard A G | ||
Body Material Stainless Steel | ||
Maximum Operating Pressure 17 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Part D Coupler
Cam female x female BSPT
Cam & Groove Couplings - Stainless Steel
For a quick, tight and leakproof connection to pipe, hose, ducting or tanks without the use of hand tools.
Conform to MIL-C-27487
Stainless Steel ASTM A351-CF8M
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -20°C to +80°C
