RS PRO Hose Connector, Straight Camlock Adaptor, BSPT 2in 2in ID, 17 bar
- RS Stock No.:
- 307-178
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$37.05
(exc. GST)
$40.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 22 January 2026
- Plus 40 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $37.05 |
| 6 - 29 | $36.30 |
| 30 + | $29.89 |
*price indicative
- RS Stock No.:
- 307-178
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Hose Inner Diameter | 2in | |
| Thread Size | 2in | |
| Hose Connector Type | Camlock Adaptor | |
| Body Material | Stainless Steel | |
| Connector Gender | Female | |
| Coupling Connector Direction | Straight | |
| Thread Standard | BSPT | |
| Maximum Working Pressure | 17 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Hose Inner Diameter 2in | ||
Thread Size 2in | ||
Hose Connector Type Camlock Adaptor | ||
Body Material Stainless Steel | ||
Connector Gender Female | ||
Coupling Connector Direction Straight | ||
Thread Standard BSPT | ||
Maximum Working Pressure 17 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Straight Male Hose Coupling, 2 in Part A Cam & Groove Adapter, 2 in BSPT Female, Stainless Steel
Make a secure and durable pipe connection with this hose adaptor from RS PRO. You can use it on internal or external hoses with a diameter of 2 inches for a quick and durable join.
The adaptor works together with a camlock to provide a simple and reliable air-tight seal. The unit is made of robust, high-quality stainless steel that has good resistance to corrosion so it won't easily rust. This means you can use it outdoors or in environments where moisture is present. The simplicity of this coupling makes it a good choice for connecting irrigation pipes at home.
It has an operating temperature range of -20°C to +80°C, so it's highly versatile and is able to withstand tough working conditions, from cold storage units to hot machine rooms. Engineers have tested this part for quality, safety and suitability.
The adaptor works together with a camlock to provide a simple and reliable air-tight seal. The unit is made of robust, high-quality stainless steel that has good resistance to corrosion so it won't easily rust. This means you can use it outdoors or in environments where moisture is present. The simplicity of this coupling makes it a good choice for connecting irrigation pipes at home.
It has an operating temperature range of -20°C to +80°C, so it's highly versatile and is able to withstand tough working conditions, from cold storage units to hot machine rooms. Engineers have tested this part for quality, safety and suitability.
Features and Benefits
• Stainless steel body
• Straight coupling connector direction
• Part A cam and groove adapter coupling connector
• Male coupling
• Two female BSPT (British Standard Pipe Thread) connections
• Hose inner diameter of 2 in
• Thread size of 2 in
• Maximum working pressure of 17 bar
• Straight coupling connector direction
• Part A cam and groove adapter coupling connector
• Male coupling
• Two female BSPT (British Standard Pipe Thread) connections
• Hose inner diameter of 2 in
• Thread size of 2 in
• Maximum working pressure of 17 bar
Related links
- RS PRO Hose Connector BSPT 1-1/2in 1-1/2in ID, 17 bar
- RS PRO Hose Connector R 2in 2in ID, 17 bar
- RS PRO Hose Connector R 1-1/2in 1-1/2in ID, 17 bar
- RS PRO Hose Connector 17 bar
- RS PRO Hose Connector BSPT 1in 1in ID, 7 bar
- RS PRO Hose Connector 17 bar
- RS PRO Hose Connector R 2in 2in ID, 7 bar
- RS PRO Hose Connector BSP 2in 2in ID, 7 bar
