MIKALOR Stainless Steel, Zinc-Plated Steel (Bolt) Hex Screw Bolt Drive, 20mm Band Width, 47 → 51mm ID
- RS Stock No.:
- 701-3882
- Mfr. Part No.:
- M0301313-9
- Brand:
- MIKALOR
34 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$21.405
(exc. GST)
$23.545
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $21.405 | $42.81 |
10 - 18 | $21.15 | $42.30 |
20 - 78 | $20.65 | $41.30 |
80 + | $20.045 | $40.09 |
*price indicative
- RS Stock No.:
- 701-3882
- Mfr. Part No.:
- M0301313-9
- Brand:
- MIKALOR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Wide Band Bolt Clip - Stainless
Wide band bolt clips are stronger than standard worm drive clips and can withstand greater pressures
All Stainless Steel Construction
Specifications
Attribute | Value |
---|---|
Inside Diameter | 47 → 51mm |
Clip Type | Bolt Drive |
Material | Stainless Steel, Zinc-Plated Steel (Bolt) |
Inside Diameter Minimum | 47mm |
Inside Diameter Maximum | 51mm |
Band Width | 20mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Hex Screw |
Related links
- MIKALOR Stainless Steel, Zinc-Plated Steel (Bolt) Hex Screw Bolt...
- MIKALOR Stainless Steel, Zinc-Plated Steel (Bolt) Hex Screw Bolt...
- MIKALOR Stainless Steel, Zinc-Plated Steel (Bolt) Hex Screw Bolt...
- MIKALOR Stainless Steel, Zinc-Plated Steel (Bolt) Hex Screw Bolt...
- MIKALOR Stainless Steel, Zinc-Plated Steel (Bolt) Hex Screw Bolt...
- MIKALOR Stainless Steel, Zinc-Plated Steel (Bolt) Hex Screw Bolt...
- MIKALOR Stainless Steel, Zinc-Plated Steel (Bolt) Hex Screw Bolt...
- MIKALOR Stainless Steel, Zinc-Plated Steel (Bolt) Hex Screw Bolt...