MIKALOR Stainless Steel, Zinc-Plated Steel (Bolt) Hex Screw Bolt Drive, 25mm Band Width, 68 → 73mm ID
- RS Stock No.:
- 701-3864
- Mfr. Part No.:
- M0301918-6
- Brand:
- MIKALOR
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$14.265
(exc. GST)
$15.691
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $14.265 | $28.53 |
10 - 18 | $13.785 | $27.57 |
20 - 78 | $13.295 | $26.59 |
80 + | $12.85 | $25.70 |
*price indicative |
- RS Stock No.:
- 701-3864
- Mfr. Part No.:
- M0301918-6
- Brand:
- MIKALOR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Wide Band Bolt Clip
Band and arch manufactured from stainless steel and bolt from zinc plated steel
Dimensional/technical data for wide band clamps:
Specifications
Attribute | Value |
---|---|
Inside Diameter | 68 → 73mm |
Clip Type | Bolt Drive |
Material | Stainless Steel, Zinc-Plated Steel (Bolt) |
Inside Diameter Minimum | 68mm |
Inside Diameter Maximum | 73mm |
Band Width | 25mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Hex Screw |
Related links
- Jubilee Stainless Steel Bolt Head Bolt Drive 92 → 97mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 98 → 103mm ID
- Jubilee Mild Steel Bolt Head Bolt Drive 131 → 139mm ID
- Jubilee Zinc-Plated Mild Steel Slotted Hex Worm Drive 18 → 25mm ID
- MIKALOR Stainless Steel Hex Screw Bolt Drive 85 → 91mm ID
- MIKALOR Stainless Steel 20mm Band Width, 51 → 55mm ID
- MIKALOR Stainless Steel 25mm Band Width, 63 → 68mm ID
- RS PRO Stainless Steel 18mm Band Width, 40 → 43mm ID