RS PRO Stainless Steel, Zinc-Plated Steel (Bolt) Bolt Head Bolt Drive, 20mm Band Width, 37 → 40mm ID
- RS Stock No.:
- 265-0203
- Brand:
- RS PRO
14 In AU stock for next working day delivery
66 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$15.375
(exc. GST)
$16.913
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $15.375 | $30.75 |
10 - 18 | $15.20 | $30.40 |
20 - 78 | $14.835 | $29.67 |
80 - 398 | $14.37 | $28.74 |
400 + | $11.805 | $23.61 |
*price indicative |
- RS Stock No.:
- 265-0203
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
RS PRO Stainless Steel, Zinc-Plated Steel (Bolt) Bolt Head Bolt Drive, 20 mm Band Width, 37 mm to 40 mm Inside Diameter
Need a reliable way to attach your hoses to pipes and other components? Use this bolt drive clip from RS PRO. You can reduce the diameter of the circular band by simply tightening the bolt, making it easy to securely attach the clip around a hose.
The clip is resistant to impact as it's made from a strong stainless steel material, so it's a reliable choice. It will also hold up for a long time in harsh environments thanks to the bolt's zinc-plated stainless steel material, which provides excellent rust-proofing and durability.
This product is manufactured in conformity with British BS EN 61340-5-1:2007 and international ANSI/ESD S20.20:2014 electrostatic control standards, so it will keep your working environment and equipment safe. It's ideally suited for low-pressure applications in fuel supply lines, agriculture and the automotive industry.
The clip is resistant to impact as it's made from a strong stainless steel material, so it's a reliable choice. It will also hold up for a long time in harsh environments thanks to the bolt's zinc-plated stainless steel material, which provides excellent rust-proofing and durability.
This product is manufactured in conformity with British BS EN 61340-5-1:2007 and international ANSI/ESD S20.20:2014 electrostatic control standards, so it will keep your working environment and equipment safe. It's ideally suited for low-pressure applications in fuel supply lines, agriculture and the automotive industry.
Features and Benefits
- Band width of 20 mm
- Bolt drive clip type
- Minimum inside diameter of 37 mm
- Maximum inside diameter of 40 mm
- Stainless steel material
- Zinc-plated steel bolt material
- Bolt head
Specifications
Attribute | Value |
---|---|
Inside Diameter | 37 → 40mm |
Clip Type | Bolt Drive |
Material | Stainless Steel, Zinc-Plated Steel (Bolt) |
Inside Diameter Minimum | 37mm |
Inside Diameter Maximum | 40mm |
Band Width | 20mm |
Screw/Bolt Head | Bolt Head |
Related links
- RS PRO Stainless Steel 20mm Band Width, 43 → 47mm ID
- RS PRO Stainless Steel 20mm Band Width, 31 → 34mm ID
- RS PRO Stainless Steel 20mm Band Width, 59 → 63mm ID
- MIKALOR Stainless Steel Hex Screw Bolt Drive 37 → 40mm ID
- RS PRO Stainless Steel 28mm Band Width, 162 → 174mm ID
- RS PRO Stainless Steel 25mm Band Width, 85 → 91mm ID
- RS PRO Stainless Steel 25mm Band Width, 112 → 121mm ID
- RS PRO Stainless Steel 18mm Band Width, 25 → 27mm ID