RS PRO Stainless Steel, Zinc-Plated Steel (Bolt) Bolt Head Bolt Drive, 20mm Band Width, 31 → 34mm ID
- RS Stock No.:
- 265-0196
- Brand:
- RS PRO
86 In Global stock for delivery within 5 working day(s)
750 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$7.765
(exc. GST)
$8.541
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $7.765 | $15.53 |
10 - 18 | $7.68 | $15.36 |
20 - 78 | $7.53 | $15.06 |
80 - 398 | $7.29 | $14.58 |
400 + | $6.00 | $12.00 |
*price indicative |
- RS Stock No.:
- 265-0196
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
RS PRO Stainless Steel, Zinc-Plated Steel (Bolt) Bolt Head Bolt Drive, 20 mm Band Width, 31 mm to 34 mm Inside Diameter
Attach your hoses to pipes and other components with this bolt drive clip from RS PRO. It has a bolt you can tighten to make the diameter of the circular band smaller, making it easy to clamp the clip around a hose.
The clip is highly reliable and resistant to impact as it's made from a strong stainless steel material. It offers a long service life thanks to the bolt's zinc-plated stainless steel material, which gives it exceptional rust-proofing and durability.
You can depend on this product to keep your working environment and equipment safe, as it's manufactured in conformity with British BS EN 61340-5-1:2007 and international ANSI/ESD S20.20:2014 electrostatic control standards. It's suitable for low-pressure applications in fuel supply lines, agriculture and the automotive industry.
The clip is highly reliable and resistant to impact as it's made from a strong stainless steel material. It offers a long service life thanks to the bolt's zinc-plated stainless steel material, which gives it exceptional rust-proofing and durability.
You can depend on this product to keep your working environment and equipment safe, as it's manufactured in conformity with British BS EN 61340-5-1:2007 and international ANSI/ESD S20.20:2014 electrostatic control standards. It's suitable for low-pressure applications in fuel supply lines, agriculture and the automotive industry.
Features and Benefits
- Band width of 20 mm
- Bolt drive clip type
- Minimum inside diameter of 31 mm
- Maximum inside diameter of 34 mm
- Stainless steel material
- Zinc-plated steel bolt material
- Bolt head
Specifications
Attribute | Value |
---|---|
Inside Diameter | 31 → 34mm |
Clip Type | Bolt Drive |
Material | Stainless Steel, Zinc-Plated Steel (Bolt) |
Inside Diameter Minimum | 31mm |
Inside Diameter Maximum | 34mm |
Band Width | 20mm |
Screw/Bolt Head | Bolt Head |
Related links
- RS PRO Stainless Steel 20mm Band Width, 43 → 47mm ID
- RS PRO Stainless Steel 20mm Band Width, 37 → 40mm ID
- RS PRO Stainless Steel 20mm Band Width, 59 → 63mm ID
- RS PRO Stainless Steel 28mm Band Width, 162 → 174mm ID
- RS PRO Stainless Steel 25mm Band Width, 85 → 91mm ID
- RS PRO Stainless Steel 25mm Band Width, 112 → 121mm ID
- MIKALOR Stainless Steel Hex Screw Bolt Drive 31 → 34mm ID
- RS PRO Stainless Steel 18mm Band Width, 31 → 34mm ID