- RS Stock No.:
- 189-4567
- Mfr. Part No.:
- OET16700110
- Brand:
- Oetiker
48 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$10.53
(exc. GST)
$11.58
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $10.53 | $2.106 |
*price indicative |
- RS Stock No.:
- 189-4567
- Mfr. Part No.:
- OET16700110
- Brand:
- Oetiker
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Corrosion resistance
Narrow band: concentrates transmission of clamping force, less weight
Stepless over 360°: uniform compression or uniform surface pressure
Clamp ear: compensates for component tolerances, adjustable surface pressure
Dimple: increases clamping force, spring-effect compensates for changes in diameter due to thermal expansion
Burr-free strip edges: reduced risk of damage to parts being clamped
Narrow band: concentrates transmission of clamping force, less weight
Stepless over 360°: uniform compression or uniform surface pressure
Clamp ear: compensates for component tolerances, adjustable surface pressure
Dimple: increases clamping force, spring-effect compensates for changes in diameter due to thermal expansion
Burr-free strip edges: reduced risk of damage to parts being clamped
Specifications
Attribute | Value |
---|---|
Inside Diameter | 16 → 19.2mm |
Clip Type | Stepless O Clip |
Material | Stainless Steel |
Inside Diameter Minimum | 16mm |
Inside Diameter Maximum | 19.2mm |
Band Width | 7mm |
Stainless Steel Type | 1.4301 / UNS S30400 |
Related links
- Cutting Mats
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle