Oetiker Zinc Plated Steel O Clip, 6mm Band Width, 5 → 7mm ID
- RS Stock No.:
- 189-4537
- Mfr. Part No.:
- OET-0507
- Brand:
- Oetiker
30 In AU stock for next working day delivery
225 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 5
$5.85
(exc. GST)
$6.43
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $5.85 | $1.17 |
*price indicative
- RS Stock No.:
- 189-4537
- Mfr. Part No.:
- OET-0507
- Brand:
- Oetiker
Related links
- Jubilee Stainless Steel O Clip, 6mm Band Width, 5 → 7mm ID
- Jubilee Mild Steel O Clip, 6mm Band Width, 5 → 7mm ID
- RS PRO Steel O Clip, 6mm Band Width, 5 → 7mm ID
- RS PRO Stainless Steel O Clip, 6mm Band Width, 5 → 7mm ID
- Oetiker Zinc Plated Steel O Clip, 7mm Band Width, 9 → 11mm ID
- Oetiker Zinc Plated Steel O Clip, 7mm Band Width, 11 → 13mm ID
- Oetiker Zinc Plated Steel O Clip, 7mm Band Width, 8 → 11mm ID
- Oetiker Zinc Plated Steel O Clip, 8mm Band Width, 15 → 18mm ID