- RS Stock No.:
- 172-0606
- Brand:
- RS PRO
1700 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$9.794
(exc. GST)
$10.773
(inc. GST)
Units | Per unit | Per Bag* |
5 - 20 | $9.794 | $48.97 |
25 - 45 | $9.302 | $46.51 |
50 - 145 | $8.842 | $44.21 |
150 - 745 | $8.40 | $42.00 |
750 + | $7.982 | $39.91 |
*price indicative |
- RS Stock No.:
- 172-0606
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 14.7 mm Band Width, 70 mm - 90 mm Inside Diameter
These RS PRO hose clips connect a hose securely to a pipe, allowing liquid or gas to flow without leaking at the connection point. The clamp is easy to install and adjust with a slotted screwdriver or hex tool. It will fit hoses with an outer diameter between 70 mm and 90 mm, giving you a range of size options.
To protect your hose from cuts and punctures, the outer edges of the clip are raised and thickened. That means they won't slice into the hose during installation or use. The slots on the clip band are non-perforated, providing a smooth surface underneath, which further prevents damage.
These clips are made of grade 316 stainless steel, which has very high corrosion resistance, so they can withstand the harshest conditions. This means you can use them safely even in environments that feature saltwater or caustic liquids.
To protect your hose from cuts and punctures, the outer edges of the clip are raised and thickened. That means they won't slice into the hose during installation or use. The slots on the clip band are non-perforated, providing a smooth surface underneath, which further prevents damage.
These clips are made of grade 316 stainless steel, which has very high corrosion resistance, so they can withstand the harshest conditions. This means you can use them safely even in environments that feature saltwater or caustic liquids.
Features and Benefits
• Band width of 14.7 mm
• Hose clip type
• Inside diameter of 70 to 90 mm
• Inside diameter maximum of 90 mm
• Inside diameter minimum of 70 mm
• Stainless steel 316 material
• Slotted screw/hex bolt head
• A4 316 stainless steel type
• Hose clip type
• Inside diameter of 70 to 90 mm
• Inside diameter maximum of 90 mm
• Inside diameter minimum of 70 mm
• Stainless steel 316 material
• Slotted screw/hex bolt head
• A4 316 stainless steel type
Specifications
Attribute | Value |
---|---|
Inside Diameter | 70 → 90mm |
Clip Type | Hose Clip |
Material | Stainless Steel 316 |
Inside Diameter Minimum | 70mm |
Inside Diameter Maximum | 90mm |
Band Width | 14.7mm |
Stainless Steel Type | A4 316 |
Screw/Bolt Head | Slotted Hex |
Related links
- Jubilee Stainless Steel Slotted Hex Worm Drive 70 → 90mm ID
- HI-GRIP Stainless Steel Slotted Hex Worm Drive 70 → 90mm ID
- RS PRO Mild Steel Hex Screw Worm Drive 70 → 90mm ID
- Jubilee Stainless Steel Slotted Screw Worm Drive 70 → 90mm ID
- RS PRO Stainless Steel Hex Screw Worm Drive 70 → 90mm ID
- Jubilee Zinc-Plated Mild Steel Slotted Hex Worm Drive 70 → 90mm ID
- HI-GRIP Steel Slotted Hex Worm Drive 70 → 90mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 70 → 90mm ID