- RS Stock No.:
- 172-0592
- Brand:
- RS PRO
65 In AU stock for next working day delivery
145 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$9.228
(exc. GST)
$10.151
(inc. GST)
Units | Per unit | Per Bag* |
5 - 20 | $9.228 | $46.14 |
25 - 45 | $8.768 | $43.84 |
50 - 145 | $8.328 | $41.64 |
150 - 745 | $7.912 | $39.56 |
750 + | $7.514 | $37.57 |
*price indicative |
- RS Stock No.:
- 172-0592
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 12.3 mm Band Width, 9.5 mm - 12 mm Inside Diameter
This RS PRO hose clip will fasten hoses to a variety of fittings securely and reliably. It's made with American Iron and Steel Institute (AISI) 316 stainless steel, which has higher levels of molybdenum creating a stronger material with a higher melting point. It also has increased resistance to corrosion from chlorides and acids, making it suitable for a wide range of applications.
The clip is quick to fasten with common tools. Once you've placed it over your hose, simply use a slotted screwdriver or a hex tool to tighten the worm drive. The clip is designed with raised band edges and no perforations, reducing the risk of damage to the hose through chaffing.
These 316-grade stainless steel clips are useful on hoses that come into contact with saltwater and potentially caustic liquids. Use them on off-shore oil and gas rigs, in boatyards and food and chemical production plants.
The clip is quick to fasten with common tools. Once you've placed it over your hose, simply use a slotted screwdriver or a hex tool to tighten the worm drive. The clip is designed with raised band edges and no perforations, reducing the risk of damage to the hose through chaffing.
These 316-grade stainless steel clips are useful on hoses that come into contact with saltwater and potentially caustic liquids. Use them on off-shore oil and gas rigs, in boatyards and food and chemical production plants.
Features and Benefits
• Band width of 12.3 mm
• Hose clip type
• Inside diameter of 9.5 to 12 mm
• Maximum inside diameter of 12 mm
• Minimum inside diameter of 9.5 mm
• Stainless steel 316 material
• Slotted hex screw/bolt head
• A4 316 stainless steel type
• Hose clip type
• Inside diameter of 9.5 to 12 mm
• Maximum inside diameter of 12 mm
• Minimum inside diameter of 9.5 mm
• Stainless steel 316 material
• Slotted hex screw/bolt head
• A4 316 stainless steel type
Specifications
Attribute | Value |
---|---|
Inside Diameter | 9.5 → 12mm |
Clip Type | Hose Clip |
Material | Stainless Steel 316 |
Inside Diameter Minimum | 9.5mm |
Inside Diameter Maximum | 12mm |
Band Width | 12.3mm |
Stainless Steel Type | A4 316 |
Screw/Bolt Head | Slotted Hex |
Related links
- RS PRO Zinc-Plated Mild Steel Thumb Screw Worm Drive 9.5 → 12mm ID
- RS PRO Stainless Steel 316 Slotted Hex Hose Clip 18 → 25mm ID
- HellermannTyton Natural Polyacetal Snapper Hose Clip, 12.3mm Max. Bundle
- RS PRO Stainless Steel 316 Slotted Hex Hose Clip 16 → 22mm ID
- RS PRO Stainless Steel Hex Screw Worm Drive 9.5 → 12mm ID
- RS PRO Stainless Steel 316 Slotted Hex Hose Clip 11 → 16mm ID
- RS PRO Stainless Steel 316 Slotted Hex Hose Clip 13 → 20mm ID
- RS PRO Mild Steel Hex Screw Worm Drive 9.5 → 12mm ID