Jubilee Stainless Steel Bolt Head Bolt Drive, 18mm Band Width, 23 → 25mm ID
- RS Stock No.:
- 124-5688
- Mfr. Part No.:
- JSC025SS
- Brand:
- Jubilee
Subtotal (1 bag of 2 units)**
$24.50
(exc. GST)
$26.95
(inc. GST)
13 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $24.50 | $12.25 |
**price indicative
Related links
- Jubilee Stainless Steel Bolt Head Bolt Drive 23 → 25mm ID
- Jubilee Mild Steel Bolt Head Bolt Drive 23 → 25mm ID
- MIKALOR Stainless Steel Bolt Head Hose Clamp 23 → 25mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 20 → 22mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 29 → 31mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 26 → 28mm ID
- Jubilee Stainless Steel Bolt Head Bolt Drive 17 → 19mm ID
- RS PRO Stainless Steel 18mm Band Width, 23 → 25mm ID