RS PRO Hose Assembly 15 mm Female, 500 mm Long BSPF
- RS Stock No.:
- 784-5260
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$15.35
(exc. GST)
$16.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.35 |
| 10 - 49 | $14.59 |
| 50 + | $12.02 |
*price indicative
- RS Stock No.:
- 784-5260
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Hose Assembly | |
| Connection Size A | 15 mm | |
| Connection Type B | BSPF | |
| Connection Size B | 1/2 in | |
| Connection Gender B | Female | |
| Reinforced | No | |
| Material | Brass, Ethylene Propylene Diene Monomer, Stainless Steel | |
| Application | Sanitary Installation | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Hose Assembly | ||
Connection Size A 15 mm | ||
Connection Type B BSPF | ||
Connection Size B 1/2 in | ||
Connection Gender B Female | ||
Reinforced No | ||
Material Brass, Ethylene Propylene Diene Monomer, Stainless Steel | ||
Application Sanitary Installation | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Braided Compression Flexible Tap Connector
Suitable for use with hot and cold water
Use for connecting taps where access may be difficult or awkward
Includes washers
Easy to use
Pack of 1
Related links
- RS PRO Hose Assembly 15mm to Female BSP 1/2in, 900mm Long
- RS PRO Hose Assembly 15mm to Male BSP 1/2in 300mm Long
- RS PRO Hose Assembly 15mm to Female BSP 3/4in, 300mm Long
- RS PRO Hose Assembly 15 bar, 300mm Long
- RS PRO Hose Assembly 15 bar, 300mm Long
- JG Speedfit Hose Assembly 15mm to BSP 1/2in 300mm Long
- Watts Hose Assembly 16 bar, 300mm Long
- RS PRO Hose Assembly 15mm to 15mm 300mm Long
