Watts Hose Assembly, Female 15 mm Female, 10 bar, 300 mm Long Female
- RS Stock No.:
- 300-5323
- Mfr. Part No.:
- 315298 099041 7
- Brand:
- Watts
Subtotal (1 unit)*
$5.43
(exc. GST)
$5.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- Plus 26 left, shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.43 |
*price indicative
- RS Stock No.:
- 300-5323
- Mfr. Part No.:
- 315298 099041 7
- Brand:
- Watts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Watts | |
| Length | 300mm | |
| Product Type | Hose Assembly | |
| Connection Gender A | Female | |
| Connection Size A | 15 mm | |
| Connection Type A | Metric | |
| Connection Size B | 17 mm | |
| Connection Type B | Female | |
| Connection Gender B | Female | |
| Reinforced | Yes | |
| Material | Stainless Steel | |
| Maximum Operating Pressure | 10 bar | |
| Application | Sanitary Installation | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Watts | ||
Length 300mm | ||
Product Type Hose Assembly | ||
Connection Gender A Female | ||
Connection Size A 15 mm | ||
Connection Type A Metric | ||
Connection Size B 17 mm | ||
Connection Type B Female | ||
Connection Gender B Female | ||
Reinforced Yes | ||
Material Stainless Steel | ||
Maximum Operating Pressure 10 bar | ||
Application Sanitary Installation | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Flexible supply hoses for sanitary installations
Range of flexible pressure supply hoses for sanitary installations with stainless steel braid with an internal diameter of 9 mm.
Offered with various types of connectors, and in two different lengths for certain models.
Related links
- Watts Hose Assembly 10mm to Male 12mm 300mm Long
- Watts Hose Assembly 16 bar, 300mm Long
- Watts Hose Assembly 16 bar, 300mm Long
- Watts Hose Assembly 15mm to Female 21mm 300mm Long
- RS PRO Hose Assembly 10 bar, 300mm Long
- RS PRO Hose Assembly 10 bar, 300mm Long
- JG Speedfit Hose Assembly 15mm to 15mm 300mm Long
- JG Speedfit Hose Assembly 15mm to BSP 1/2in 300mm Long
