RS PRO Flat Roll-Up Hose with Coupling, Male Female, 3 bar, 25 m Long

Subtotal (1 unit)*

$511.07

(exc. GST)

$562.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$511.07

*price indicative

RS Stock No.:
186-0537
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

25m

Product Type

Flat Roll-Up Hose with Coupling

Connection Gender A

Male

Connection Gender B

Female

Colour

Blue

Reinforced

Yes

Material

Polyvinyl Chloride

Application

Chemical, Water

Maximum Operating Pressure

3 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
GB
RS PRO general purpose layflat hose that offers exceptional value for money. For

use on the discharge side of water pumps in drainage and irrigation,

and for also conveying non solvent based liquids. Can be also suitable

for spreading liquid fertilisers, agricultural chemicals, and some mild

abrasive powders.

• Compact in design.

• Made from Cadmium free materials.

• Resistant to a wide range of chemicals.

• Silicone-free.

• Good resistance to abrasion.

• Provides good flexibility.

• Minimum electrical conductivity.

• Tough and durable for longer lifespan.

• Fast liquid transfer.

• Nominal 3 Bar working pressure (Light duty)

• Easy to store and transport.

Related links