RS PRO Vacuum hose with couplings, 6 m Long
- RS Stock No.:
- 186-0531
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$413.56
(exc. GST)
$454.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $413.56 |
| 5 + | $340.35 |
*price indicative
- RS Stock No.:
- 186-0531
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Vacuum hose with couplings | |
| Length | 6m | |
| Reinforced | Yes | |
| Material | Plastic | |
| Application | Powder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Vacuum hose with couplings | ||
Length 6m | ||
Reinforced Yes | ||
Material Plastic | ||
Application Powder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Medium duty elastic quality suction hose with an external crush resistant helix. The exposed outer helix has excellent abrasion resistance and minimises drag resistance. Tough, flexible and extremely durable even under very cold working conditions. Excellent resistance to weather. Suitable for suction and discharge of water, slurries, liquid sewage and dilute chemicals.
Tough, flexible and extremely durable even under very cold working conditions.
Optimum flow is maintained by the smooth bore.
Heavy duty external helix offers improved abrasion resistance and shock resistant properties.
Excellent chemical and abrasion resistance.
Application examples:
Suction and delivery of water, sewage, slurries and powders
Construction
General manufacturing industries
Agricultural tanker applications
Related links
- RS PRO Vacuum hose with couplings, 6m Long
- RS PRO Vacuum hose with couplings 2in to 2in, 6m Long
- RS PRO Flat roll-up hose with couplings 50m Long
- RS PRO Flat roll-up hose with couplings 100m Long
- RS PRO Flat roll-up hose with couplings 25m Long
- RS PRO Flat roll-up hose with couplings 20m Long
- RS PRO Flexible sanitary hose, 2.5m Long
- RS PRO Flexible sanitary hose, 1.5m Long
