RS PRO Vacuum hose with couplings, 6 m Long

Bulk discount available

Subtotal (1 unit)*

$6,122.42

(exc. GST)

$6,734.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$6,122.42
5 +$5,038.70

*price indicative

RS Stock No.:
186-0530
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

6m

Product Type

Vacuum hose with couplings

Reinforced

Yes

Material

Plastic

Application

Powder

Standards/Approvals

No

COO (Country of Origin):
GB
Medium duty elastic quality suction hose with an external crush resistant helix. The exposed outer helix has excellent abrasion resistance and minimises drag resistance. Tough, flexible and extremely durable even under very cold working conditions. Excellent resistance to weather. Suitable for suction and discharge of water, slurries, liquid sewage and dilute chemicals.

Tough, flexible and extremely durable even under very cold working conditions.

Optimum flow is maintained by the smooth bore.

Heavy duty external helix offers improved abrasion resistance and shock resistant properties.

Excellent chemical and abrasion resistance.

Application examples:

Suction and delivery of water, sewage, slurries and powders

Construction

General manufacturing industries

Agricultural tanker applications

Related links