RS PRO Hose Pipe, 5 bar, 10 m Long
- RS Stock No.:
- 136-9443
- Distrelec Article No.:
- 304-05-256
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$455.04
(exc. GST)
$500.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 01 June 2026
- Plus 20 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $455.04 |
| 5 + | $374.51 |
*price indicative
- RS Stock No.:
- 136-9443
- Distrelec Article No.:
- 304-05-256
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 10m | |
| Product Type | Hose Pipe | |
| Colour | Clear | |
| Bend Radius | 270mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 5 bar | |
| Application | Food | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EU Food, FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 10m | ||
Product Type Hose Pipe | ||
Colour Clear | ||
Bend Radius 270mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 5 bar | ||
Application Food | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EU Food, FDA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO PVC Flexible Tube, Transparent, White, 69 mm External Diameter, 10 m Long Reinforced, 270mm Bend Radius
Looking for a durable solution for transporting powders and liquids? Turn to this 10 m transparent polyvinyl chloride (PVC) hose from RS PRO. It's commonly found in a range of residential and commercial environments, from farmyards and gardens to production lines.
The tubing features a PVC construction that's reinforced with a crush-resistant helix for added strength and durability. The smooth bore maintains a consistent pressure and prevents disruptions to the flow. As the wall of the hose is transparent, it's easy to identify the contents at a glance.
You can use this tube in demanding environments as it's UV-resistant and won't corrode when exposed to direct sunlight. It's also suitable for cold-weather use thanks to its operating temperature range of -10°C to +55°C. This tubing is a good choice for light suction and delivery applications, including slurry spreading, conveying liquid fertilisers and hot and cold food production.
