FITT Flexible Hoses, Male/Female Male/Female, 6 bar, 25 m Long Open End Cable
- RS Stock No.:
- 897-848
- Mfr. Part No.:
- 80004.63125.59052
- Brand:
- FITT
N
This image is representative of the product range
Subtotal (1 reel of 25 metres)*
$373.40
(exc. GST)
$410.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $373.40 | $14.936 |
*price indicative
- RS Stock No.:
- 897-848
- Mfr. Part No.:
- 80004.63125.59052
- Brand:
- FITT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FITT | |
| Product Type | Flexible Hoses | |
| Length | 25m | |
| Connection Gender A | Male/Female | |
| Connection Type A | Open End Cable | |
| Connection Type B | Open End Cable | |
| Connection Gender B | Male/Female | |
| Colour | Transparent | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Application | Agriculture, Food | |
| Maximum Operating Pressure | 6 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Inside Diameter | 40mm | |
| Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand FITT | ||
Product Type Flexible Hoses | ||
Length 25m | ||
Connection Gender A Male/Female | ||
Connection Type A Open End Cable | ||
Connection Type B Open End Cable | ||
Connection Gender B Male/Female | ||
Colour Transparent | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Application Agriculture, Food | ||
Maximum Operating Pressure 6 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Inside Diameter 40mm | ||
Outside Diameter 47mm | ||
- COO (Country of Origin):
- IT
The FITT industrial hose is a heavy-duty solution designed for the suction and delivery of liquid foods in the agriculture sector. Its robust construction ensures excellent performance under demanding conditions.
Resistant to crushing, ensuring durability in heavy usage
Certified for the suction and delivery of liquid foods, meeting industry regulations
Made with a rigid shock-resistant PVC spiral for added strength
Temperature resistant from -10°C to +60°C, suitable for various environments
