FITT Flexible Hoses, 11 bar, 50 m Long

N

This image is representative of the product range

Subtotal (1 reel of 50 metres)*

$328.32

(exc. GST)

$361.15

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +$328.32$6.566

*price indicative

RS Stock No.:
897-840
Mfr. Part No.:
76270.10250.59001
Brand:
FITT
Find similar products by selecting one or more attributes.
Select all

Brand

FITT

Length

50m

Product Type

Flexible Hoses

Colour

Yellow

Reinforced

Yes

Material

Polyvinyl Chloride

Maximum Operating Pressure

11 bar

Application

Agriculture

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Inside Diameter

15mm

COO (Country of Origin):
IT
The FITT high-performance hose designed for the passage of water. It excels in intensive agricultural and industrial environments, offering exceptional durability and pressure resistance.

Constructed with NTS PLUS technology for dimensional stability

Capable of withstanding high pressure and external abrasion

Compliant with REACh and RoHS regulations

Temperature usage ranges from -20°C to +60°C

Related links