Schneider Electric Harmony Series Horn Surface 230V ac, IP53, AC 106 dB @ 1m, 2-Tone
- RS Stock No.:
- 690-3860
- Distrelec Article No.:
- 303-04-900
- Mfr. Part No.:
- XVS10MMW
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$280.76
(exc. GST)
$308.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $280.76 |
| 3 - 4 | $269.53 |
| 5 + | $258.31 |
*price indicative
- RS Stock No.:
- 690-3860
- Distrelec Article No.:
- 303-04-900
- Mfr. Part No.:
- XVS10MMW
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Horn | |
| IP Rating | IP53 | |
| Current Type | AC | |
| Number of Tones | 2 | |
| Mount Type | Surface | |
| Colour | White | |
| Maximum Supply Voltage | 230V ac | |
| Sound Level at 1m | 106dB | |
| Maximum Sound Level | 106dB | |
| Maximum Operating Temperature | 50°C | |
| Series | Harmony | |
| Hazardous Area Certification | No | |
| Tone Type | Multi-Tone | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 60947-1 | |
| Housing Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Horn | ||
IP Rating IP53 | ||
Current Type AC | ||
Number of Tones 2 | ||
Mount Type Surface | ||
Colour White | ||
Maximum Supply Voltage 230V ac | ||
Sound Level at 1m 106dB | ||
Maximum Sound Level 106dB | ||
Maximum Operating Temperature 50°C | ||
Series Harmony | ||
Hazardous Area Certification No | ||
Tone Type Multi-Tone | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 60947-1 | ||
Housing Material Polycarbonate | ||
Schneider Electric XVS10MMW
This white multi-sound siren is part of the range Harmony type XVS multi sound sirens and alarms. It is supplied complete and pre-cabled. Supply voltage is 230V AC and degree of protection is IP 53. It features a sound with continuous or intermittent tone of 106dB at 1 m and 2 tones. It is designed for long distance indication of the operating status of a machine. It is used mainly on conveyor belts, automated industrial trucks and on the doors of electrical control panels.
Schneider Harmony XVS Sirens
The Harmony XVS sirens are audible signalling units used for long distance indication of the operating status or sequences of a machine or installation. These sirens are mainly used on conveyor belts, automated industrial trucks and the doors of electrical control panels.
Class II electric shock protection conforming to EN/IEC 61140
IP53 protection conforming to EN/IEC 60529
White
XVS 10 Sirens
2 tones
106 decibels at 1 metre
Polycarbonate base
Stock nos. 814-0522 & 690-3851 & 690-3860 conform to standards EN/IEC 60947-1 & EN/IEC 60947-5-1
XVS 14 Sirens
43 tones
105 decibels at 1 metre
8 channels pre-wired
Polycarbonate/ABS base
Stock no. 814-0503 conforms to standards EN/IEC 61000-6-2 & EN/IEC 61000-6-3
Stock nos. 814-0525 & 814-0529 conform to standards EN/IEC 60947-1, EN/IEC 60947-5-1
Horn
Approvals
CE, UL, CSA, Gost.
Related links
- Schneider Electric Harmony Series Horn Surface 24V ac/dc AC/DC 106 dB @ 1m, 2-Tone
- e2s Spectra Series Horn Surface 230V ac/dc DC 3-Tone
- e2s H100T Series Horn Surface 230V ac/dc DC 3-Tone
- e2s H100B Series Horn Surface 230V ac/dc AC 3-Tone
- e2s Horn Surface 230V ac/dc AC 3-Tone
- e2s H100B Series Horn Surface 24V ac/dc AC 3-Tone
- e2s H100 Series Horn Surface 24V ac/dc AC/DC 100 dB @ 1m, 3-Tone
- Moflash A6BM Series Siren Surface AC 230V, 1-Tone 106 dB @ 1m
