Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fasteners & Fixings
Screws & Bolts
Hooks
Facom Hook, 210mm
RS Stock No.:
236-0212
Mfr. Part No.:
CKS.1A
Brand:
Facom
View all Hooks
Discontinued product
RS Stock No.:
236-0212
Mfr. Part No.:
CKS.1A
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - CKS.1A
Non Compliant
Statement of conformity
COO (Country of Origin):
FR
The Facom socket rack.
Weight: 0.28Kg
Attribute
Value
Hook Opening Width
210mm
Related links
Facom Hook, Verschiedene Längen
Facom Screw Hook
Facom 1 pcs Spring Hook
Facom Screw Hook, 30mm
Facom Screw Hook, 355mm
Facom 1 pcs 210 mm Spring Hook
Facom Screw Hook, 50mm
Facom Socket Rail