AXINDUS KU Series White 0.6 mm² Hook Up Wire, 20 AWG, 250 m, ETFE, KU0320
- RS Stock No.:
- 910-7804
- Mfr. Part No.:
- KU0320
- Brand:
- AXINDUS
Subtotal (1 reel of 250 metres)*
$1,744.24
(exc. GST)
$1,918.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,744.24 | $6.977 |
*price indicative
- RS Stock No.:
- 910-7804
- Mfr. Part No.:
- KU0320
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.6mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 20AWG | |
| Cable Length | 250m | |
| Outside Diameter | 3.04mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | ETFE | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | IEC 60332-1, IEC 60332-3, MIL W 22759/18 or /16, NF C 93 524 | |
| Fire Behaviour | Flame Retardant | |
| Series | KU | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.6mm² | ||
Jacket Colour White | ||
American Wire Gauge 20AWG | ||
Cable Length 250m | ||
Outside Diameter 3.04mm | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material ETFE | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals IEC 60332-1, IEC 60332-3, MIL W 22759/18 or /16, NF C 93 524 | ||
Fire Behaviour Flame Retardant | ||
Series KU | ||
- COO (Country of Origin):
- FR
CAE KU03 ETFE Wire
The KU wire range are a flexible harmonised cable that can be used for interior wiring of medium-sized electrical appliances.
Features & Benefits
• Acid, oil, hydrocarbon, solvent and mould resistant
• RoHS
• Flame and fire retardant
Standards
IEC 60332-1, IEC 60332-3, NF C 93 524, MIL W 22759/18 or 16
Related links
- AXINDUS KU Series White 0.6 mm² Hook Up Wire 19 Ethylene Tetrafluoroethylene, KU0120BL
- AXINDUS KU Series White 20 AWG Ethylene Tetrafluoroethylene, KU0520
- AXINDUS KU Series White 24 AWG Ethylene Tetrafluoroethylene, KU0524
- AXINDUS KU Series White 0.25 mm² Hook Up Wire 250 m KU0324
- AXINDUS KU Series White 0.38 mm² Hook Up Wire 250 m KU0322
- AXINDUS KU Series White Grey 0.38 mm² Hook Up Wire 250 m KU0522
- AXINDUS KU Series White 0.25 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, KU0124BL
- AXINDUS KU Series White 0.38 mm² Hook Up Wire 7 Ethylene Tetrafluoroethylene, KU0122BL
