AXINDUS KY30 Series Blue 0.93 mm² Hook Up Wire, 18 AWG, 19 x 250 μm, 250 μm core strands, 100 m, PVC, KY3007B

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$233.10

(exc. GST)

$256.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$233.10$2.331-
50 +$227.42$2.2742%

*price indicative

RS Stock No.:
910-7611
Mfr. Part No.:
KY3007B
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Cross Sectional Area

0.93mm²

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

18AWG

Core Strands

19 x 250 μm

Cable Length

100m

Voltage

250V

Outside Diameter

2.15mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

IEC 60332-1, NF C 93-521

Sub Type

Equipment Wire

Cable Type

Single Core

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

KY30

Size of Strands

250μm

Number of Strands

19

COO (Country of Origin):
TR

CAE KY30 Equipment Wire


The KY30 wire is ideal for use with electronics and electrical engineering industries. They can be used for wiring small and medium-sized appliances.

Features & Benefits

• Various colours available

• Comply with NF C 93-521 standard

• Flame Retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy