RS PRO Red 0.5 mm² Hook Up Wire, 15 AWG, 7 x 0.3 mm, 300 μm core strands, 25 m, Polyethylene

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 25 metres)*

$149.22

(exc. GST)

$164.14

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per Metre*
1 - 9$149.22$5.969
10 - 49$145.59$5.824
50 +$119.82$4.793

*price indicative

RS Stock No.:
906-0600
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.5mm²

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

15AWG

Core Strands

7 x 300 μm

Cable Length

25m

Voltage

25kV dc

Outside Diameter

5.2mm

Maximum Operating Temperature

70°C

Conductor Material

Copper

Standards/Approvals

RoHS Compliant

Cable Type

Single Core

Minimum Operating Temperature

-15°C

Jacket Material

Polyethylene

Number of Strands

7

Size of Strands

300μm

COO (Country of Origin):
CN

RS Pro EHT Hook Up Wire


Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.

Features and Benefits


• 25 m length

• Perfect for electronics

• EHT (suitable for extra high tension)

• PVC Material

What is hookup wire?


Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

What is hook up wire used for?


This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:

• Circuit boards

• Computer internals

• Mobile phones and other battery operated devices

• Vehicle lights

Benefits of a copper conductor


Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:

• Silver plated copper

• Annealed copper

• Nickel plated copper

• Tinned copper

Related links