RS PRO Brown 0.2 mm² Hook Up Wire, 24 AWG, 11 x 160 μm, 160 μm core strands, 100 m, Polyethylene

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$32.28

(exc. GST)

$35.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$32.28$0.323-
50 +$31.75$0.3181%

*price indicative

RS Stock No.:
872-5218
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

0.2mm²

Jacket Colour

Brown

American Wire Gauge

24AWG

Core Strands

11 x 160 μm

Cable Length

100m

Voltage

300V

Outside Diameter

1.43mm

Maximum Operating Temperature

125°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

0°C

Cable Type

Stranded

Jacket Material

Polyethylene

Standards/Approvals

UL 758, UL 1581

Sub Type

UL3266

Fire Behaviour

Flame Retardant

Series

RS PRO

Number of Strands

11

Size of Strands

160μm

COO (Country of Origin):
CN

UL 3266


The UL3266 wire can be used for internal wiring of electrical and electronic equipment.

300 Voltage

Stranded tinned copper conductor

XLPE Material

Various colours

28, 26 , 24, 22 AWG

Flammability test - VW-1

Note

Tags may indicate the following: 600 V peak - For electronic use only

Standards

UL758, UL1581

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy