TE Connectivity 55A0111 Series Red 0.2 mm² Hook Up Wire, 24 AWG, 19 x 36 AWG, 36 AWG core strands, 100 m, ETFE,
- RS Stock No.:
- 869-7330
- Mfr. Part No.:
- 55A0111-24-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$439.19
(exc. GST)
$483.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 02 December 2026
- Plus 12 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $439.19 | $4.392 |
*price indicative
- RS Stock No.:
- 869-7330
- Mfr. Part No.:
- 55A0111-24-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.2mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 36AWG | |
| Cable Length | 100m | |
| Outside Diameter | 940μm | |
| Voltage | 600V ac | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -65°C | |
| Jacket Material | ETFE | |
| Standards/Approvals | ELV Compliant, MIL - STD - 202, RoHS Compliant | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | 55A0111 | |
| Size of Strands | 36AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.2mm² | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 36AWG | ||
Cable Length 100m | ||
Outside Diameter 940μm | ||
Voltage 600V ac | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -65°C | ||
Jacket Material ETFE | ||
Standards/Approvals ELV Compliant, MIL - STD - 202, RoHS Compliant | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series 55A0111 | ||
Size of Strands 36AWG | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- GB
Type 55®
Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.
Features & Benefits
• Single or dual wall construction
• Small size, ultra lightweight
• Mechanically rugged
• Exceptional resistance to most chemicals & electrical arc tracking
• Excellent shop handling, scrape abrasion & flexibility
• Not susceptible to UV & moisture degradation
• High quality scrape abrasion
• Cut through characteristics
Applications:
• Commercial wiring
• Avionics
• Satellites
• Aircraft
• Helicopters
• High performance military systems
Related links
- TE Connectivity 55A0111 Series Blue 0.2 mm² Hook Up Wire 19 Ethylene Tetrafluoroethylene, 55A0111-24-6
- TE Connectivity 55A0111 Series Red 0.15 mm² Hook Up Wire 19 Ethylene Tetrafluoroethylene, 55A0111-26-2
- TE Connectivity 55A0111 Series Red 0.38 mm² Hook Up Wire 19 Ethylene Tetrafluoroethylene, 55A0111-22-2
- TE Connectivity 55A0111 Series Red 0.6 mm² Hook Up Wire 19 Ethylene Tetrafluoroethylene, 55A0111-20-2
- TE Connectivity 55A0111 Series Blue 0.15 mm² Hook Up Wire 19 Ethylene Tetrafluoroethylene, 55A0111-26-6
- TE Connectivity 55A0111 Series Blue 0.38 mm² Hook Up Wire 19 Ethylene Tetrafluoroethylene, 55A0111-22-6
- TE Connectivity 55A0111 Series Blue 0.6 mm² Hook Up Wire 19 Ethylene Tetrafluoroethylene, 55A0111-20-6
- TE Connectivity 55A Series Green 0.22 mm² Hook Up Wire 19 Ethylene Tetrafluoroethylene
