AXINDUS KY30 Series Blue 0.22 mm² Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 200 m, PVC, KY3004B

Subtotal (1 reel of 200 metres)*

$115.76

(exc. GST)

$127.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$115.76$0.579

*price indicative

RS Stock No.:
842-7416
Mfr. Part No.:
KY3004B
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Hook Up Wire

Cross Sectional Area

0.22mm²

Jacket Colour

Blue

American Wire Gauge

24AWG

Core Strands

7 x 200 μm

Cable Length

200m

Voltage

250V

Outside Diameter

1.2mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

IEC 60332-1, NF C 93-521

Sub Type

Equipment Wire

Minimum Operating Temperature

-40°C

Jacket Material

PVC

Cable Type

Single Core

Fire Behaviour

Flame Retardant

Series

KY30

Number of Strands

7

Size of Strands

200μm

COO (Country of Origin):
TR

KY30 Cable


The KY30 series wire can be used in the electronics and electrical engineering industries for small and medium appliance wiring.

Flame Retardant

Copper strand tinned conductor material

Flexible multi-wire conductor class

PVC Core insulation

Standards

NF C 93-521, RoHS, IEC 60332-1, NF C 32-070/C2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy