RS PRO H07V-R Series Grey 2.5 mm² Hook Up Wire, 14 AWG, 7 x 670 μm, 670 μm core strands, 100 m, PVC
- RS Stock No.:
- 836-0880
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$117.05
(exc. GST)
$128.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $117.05 | $1.171 |
| 5 - 24 | $113.04 | $1.13 |
| 25 + | $93.03 | $0.93 |
*price indicative
- RS Stock No.:
- 836-0880
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 14AWG | |
| Core Strands | 7 x 670 μm | |
| Cable Length | 100m | |
| Outside Diameter | 4mm | |
| Voltage | 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | Euroclass Eca | |
| Minimum Operating Temperature | -5°C | |
| Sub Type | 6491X | |
| Cable Type | H07V-R | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | H07V-R | |
| Size of Strands | 670μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 14AWG | ||
Core Strands 7 x 670 μm | ||
Cable Length 100m | ||
Outside Diameter 4mm | ||
Voltage 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals Euroclass Eca | ||
Minimum Operating Temperature -5°C | ||
Sub Type 6491X | ||
Cable Type H07V-R | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series H07V-R | ||
Size of Strands 670μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- TR
6491X H07V-R Conduit Cable
The 6491X cable H07V-R harmonized is suitable for power and lighting circuits and building wire.
For use in semi flush exposed and embedded conduits, closed installation ducts
Ideal for internal wiring appliances
PVC insulation
Class 2stranded copper conductor
Flame retardant
Standards
EN 50525-2-31, IEC 60228, EN 50363-3, IEC 60332-1, RoHS
1 Reel of 100 Metre(s)
$128.14
1 Reel of 100 Metre(s)
$190.18
1 Reel of 100 Metre(s)
$193.02
1 Reel of 100 Metre(s)
$144.91
Related links
- RS PRO 6491X Series Grey 1.5 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 6491X Series Grey 6 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 6491X Series Blue 2.5 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 6491X Series Black 2.5 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 6491X Series Brown 2.5 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 6491X Series Green 14 AWG 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Grey Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO 6491X Series Brown 1.5 mm² Hook Up Wire 7 Polyvinyl Chloride












