RS PRO White 4 mm² Hook Up Wire, 12 AWG, 56 x 300 μm, 300 μm core strands, 100 m, PVC, PVC

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$365.97

(exc. GST)

$402.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 9$365.97$3.66-
10 - 49$361.62$3.6161%
50 +$297.60$2.97618%

*price indicative

RS Stock No.:
815-8624
Distrelec Article No.:
304-04-956
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

4mm²

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

12AWG

Core Strands

56 x 300 μm

Cable Length

100m

Outside Diameter

4.3mm

Voltage

1kV

Maximum Operating Temperature

105°C

Conductor Material

Copper

Sub Type

Single Core

Jacket Material

PVC, PVC

Standards/Approvals

CSA C22.2 Type TEW, UK BS 6231, UL 1015

Minimum Operating Temperature

-15°C

Fire Behaviour

Abrasion proof, Flame Retardant to IEC60332-1, IEC 60332-1-2, Low Flammability, Low Smoke Zero Halogen (LSZH), Oil Resistant, UV-resistant, UL1581 VW-1, RoHS Compliant, CPR Euroclass rating

Series

RS PRO

Number of Strands

56

Size of Strands

300μm

COO (Country of Origin):
GB

RS PRO Tri-rated Cables


From RS PRO, comes a range of high quality and great value Tri-rated cables. Manufactured with a premium copper conductor and insulated with PVC (Polyvinyl Chloride), these Tri-rated cables are a fantastic solution for use in control panels and other types of electrical equipment.

Features and benefits:


  • Maximum operating temperature of 105°C

  • A voltage rating of 600 / 1000 V

  • 100m length

  • Single-core cable design

  • Meets CSA C22.2 Type TEW, UK BS6231 and UL 1015 standards

  • Flame retardant

  • Applications


    Tri-rated cables have a variety of application use such as

  • Electrical cabinets

  • Industrial electrical installations

  • Small electronic devices

  • Relay and instrumentation panels

  • Control metering

  • Motor starters

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

    Standards

    UL, Styles: 1015, 1028, 1283, 1284 (depending on wire size), BS6231 Type CK, CSA Type TEW 105°C , Conductors: BS EN60288,

    1 Reel of 100 Metre(s)
    $211.98
    1 Reel of 100 Metre(s)
    $363.22
    1 Reel of 100 Metre(s)
    $562.69

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy