Lapp ÖLFLEX® Series Yellow 4 mm² Hook Up Wire, 100 m, 4520113, Polyvinyl Chloride
- RS Stock No.:
- 815-8407
- Mfr. Part No.:
- 4520113
- Brand:
- Lapp
Get a bulk buy discount
Add 50 more to save $929.50
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$530.38
(exc. GST)
$583.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $530.38 | $5.304 | - |
| 50 + | $511.79 | $5.118 | $929.50 |
*price indicative
- RS Stock No.:
- 815-8407
- Mfr. Part No.:
- 4520113
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 4mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| Cable Length | 100m | |
| Voltage | 450V, 750V | |
| Outside Diameter | 4.8mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, Harmonised (HAR) | |
| Sub Type | Single Core | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Series | ÖLFLEX® | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 4mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
Cable Length 100m | ||
Voltage 450V, 750V | ||
Outside Diameter 4.8mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, Harmonised (HAR) | ||
Sub Type Single Core | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
Series ÖLFLEX® | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Lapp H07V-K Single Core Wire
From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.
The wire features a mark for recognized suitability when used in European equipment and machinery.
Features and Benefits
• Flexible and Versatile Hook Up Wire
• HAR certification
• Flame-retardant according IEC 60332-1-2
• Operating Temperature when Fixed: -40°C to +80°C
• Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2
Applications
This flame retardant hook-up wire is ideal for wiring in devices and control cabinets, and as such is often used in a variety of applications, such as;
• Power Management
• Industrial Machinery
• Medical Equipment
The H07V-K cables are able to be used in closed installation ducts, and in pipes and tubing even when encased in plaster. These cables may not be used for direct laying on racks, troughs and tubes.
Frequently Asked Questions
Can this wire be used outdoors?
Wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.
Which wire types are a better choice, stranded or solid?
Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.
Standards
EN 50525-2-31, IEC 60332-1-2, HAR, RoHS, CE
Related links
- Lapp H07V-K Series Yellow 100 m Polyvinyl Chloride
- Lapp H07V-K Series Yellow 50 4520002, Polyvinyl Chloride
- Lapp H07V-K Series Yellow 30 4520001, Polyvinyl Chloride
- Lapp H07V-K Series Yellow 100 m Polyvinyl Chloride
- RS PRO H07V2-K Series Yellow 4 mm² Hook Up Wire 52 Polyvinyl Chloride
- Lapp H07V-K Series Green 100 m Polyvinyl Chloride
- Lapp H07V-K Series Green 100 m Polyvinyl Chloride
- Lapp H07V-K Series Red 4 mm² Hook Up Wire 4520043, Polyvinyl Chloride
